Schaffner, FN2060 16A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩60,066.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 428 개 단위 배송 준비 완료
  • 추가로 2025년 12월 19일 부터 28 개 단위 배송
  • 추가로 2025년 12월 25일 부터 2,200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩60,066.00
5 - 9₩59,126.00
10 +₩57,847.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-2915
Distrelec 제품 번호:
169-63-458
제조사 부품 번호:
FN2060-16-06
제조업체:
Schaffner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2060

Number of Stages

Two Stage

Operating Frequency

0 → 400Hz

Length

54mm

Depth

85mm

Capacitance

4.7 nF, 330nF

Height

40.3mm

Dimensions

54 x 85 x 40.3mm

Inductance

650 μH

Minimum Operating Temperature

-25°C

Leakage Current

0.734 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

FN 2060 Series


Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)

Note

FN2060 filters are also available as single-stage filters (FN2010 series)

Approvals

UL recognised, CSA, VDE.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들