Schaffner, FN2060 1A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS 제품 번호:
- 219-2870
- Distrelec 제품 번호:
- 169-66-519
- 제조사 부품 번호:
- FN2060-1-06
- 제조업체:
- Schaffner
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩32,054.00
재고있음
- 48 개 단위 배송 준비 완료
- 추가로 2025년 12월 26일 부터 137 개 단위 배송
- 추가로 2026년 1월 15일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩32,054.00 |
| 13 - 24 | ₩31,358.40 |
| 25 + | ₩30,738.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-2870
- Distrelec 제품 번호:
- 169-66-519
- 제조사 부품 번호:
- FN2060-1-06
- 제조업체:
- Schaffner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schaffner | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FN2060 | |
| Operating Frequency | 400Hz | |
| Length | 46.6mm | |
| Depth | 71mm | |
| Height | 29.3mm | |
| Capacitance | 4.7 nF, 220nF | |
| Inductance | 12 mH | |
| Dimensions | 46.6 x 71 x 29.3mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.734 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schaffner | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FN2060 | ||
Operating Frequency 400Hz | ||
Length 46.6mm | ||
Depth 71mm | ||
Height 29.3mm | ||
Capacitance 4.7 nF, 220nF | ||
Inductance 12 mH | ||
Dimensions 46.6 x 71 x 29.3mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.734 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
Approvals
UL recognised, CSA, VDE.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- Schaffner, FN2060 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2060 20A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2060 1A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2060 3A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2060 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2060 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2060 16A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2060 30A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Stud, Single Phase