Murata, BNX02 20A 6.3 V dc 15kHz → 1GHz, SMD EMI Filter, Flat Contact

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
216-6046
제조사 부품 번호:
BNX029-01L
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Maximum Current Rating

20A

Maximum Voltage Rating

6.3 V dc

Mounting Type

Surface Mount

Termination Style

Flat Contact

Series

BNX02

Operating Frequency

15kHz → 1GHz

COO (Country of Origin):
JP
The Murata BNX02 series 6.3 V EMI suppression filter. This filter has high performance and provides excellent noise suppression on DC power lines.

Large rated current (10A-15A)
Supporting wide frequency range from 15kHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electrostatic discharge or spike noise

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들