TE Connectivity, KEP-BS 75A 520 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Subtotal (1 unit)*

₩683,530.40

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩683,530.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-4487
제조사 부품 번호:
75KEPS10BBSW
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Maximum Current Rating

75A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

KEP-BS

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Leakage Current

6 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 520VAC voltage and 75A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 6mA
Superior performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들