TE Connectivity, Corcom B 2A 250 V ac 50/60Hz, Flange Mount RFI Filter, Wire Lead, Single Phase
- RS 제품 번호:
- 186-3781
- 제조사 부품 번호:
- 2VB3
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩20,905.60
마지막 RS 재고
- 최종적인 173 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 13 | ₩20,905.60 |
| 14 - 27 | ₩20,567.20 |
| 28 + | ₩19,946.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-3781
- 제조사 부품 번호:
- 2VB3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Wire Lead | |
| Number of Phases | 1 | |
| Series | Corcom B | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 24.4mm | |
| Depth | 16.8mm | |
| Height | 64.3mm | |
| Dimensions | 24.4 x 16.8 x 64.3mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Series Corcom B | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 24.4mm | ||
Depth 16.8mm | ||
Height 64.3mm | ||
Dimensions 24.4 x 16.8 x 64.3mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
General Purpose RFI Filters for High Impedance Loads at Low Current.
General purpose RFI Filters for high impedance load / low current
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- TE Connectivity, Corcom B 1A 250 V ac 50/60Hz, Flange Mount RFI Filter, Wire Lead, Single Phase
- TE Connectivity, Corcom B 2A 250 V ac 50/60Hz, Flange Mount RFI Filter, Wire Lead, Single Phase
- TE Connectivity, Corcom B 1A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- TE Connectivity, Corcom B 2A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- TE Connectivity, Corcom B 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- TE Connectivity, Corcom B 5A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- TE Connectivity, Corcom B 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- TE Connectivity, Corcom EMC 6A 250 V ac 50/60Hz, Flange Mount RFI Filter, Wire Lead, Single Phase