TE Connectivity, Corcom EMC 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS 제품 번호:
- 186-3569
- 제조사 부품 번호:
- 10EMC6
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 186-3569
- 제조사 부품 번호:
- 10EMC6
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Threaded Bolt | |
| Number of Phases | 1 | |
| Series | Corcom EMC | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 99.9mm | |
| Depth | 38.9mm | |
| Height | 52.6mm | |
| Dimensions | 99.9 x 38.9 x 52.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 1 | ||
Series Corcom EMC | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Length 99.9mm | ||
Depth 38.9mm | ||
Height 52.6mm | ||
Dimensions 99.9 x 38.9 x 52.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Compact and Cost-effective Dual Stage RFI Power Line Filters. Compact dual stage filter series.
Compact and Cost-effective Dual Stage RFI Power Line Filters
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Ideal for switching mode power supplies
Applications
Consumer electronics
Single phase industrial equipment
Inverters
Switching power supplies
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Ideal for switching mode power supplies
Applications
Consumer electronics
Single phase industrial equipment
Inverters
Switching power supplies
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- TE Connectivity, Corcom EMC 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- TE Connectivity, Corcom EMC 6A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- TE Connectivity, Corcom EMC 30A 250 V ac, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- TE Connectivity, Corcom EMC 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- TE Connectivity, Corcom EMC 15A 250 V ac 50/60Hz, Flange Mount RFI Filter, Spade, Single Phase
- TE Connectivity, Corcom EMC 6A 250 V ac 50/60Hz, Flange Mount RFI Filter, Wire Lead, Single Phase
- TE Connectivity, Corcom EMC 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- TE Connectivity, Corcom T 15A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase