Schaffner, FN3258 7A 480/277 V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 Box of 10 units)*

₩2,081,329.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 4월 02일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
10 - 10₩208,132.92₩2,081,329.20
20 - 30₩203,970.60₩2,039,706.00
40 +₩199,891.00₩1,998,910.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-5155
제조사 부품 번호:
FN3258-7-44
제조업체:
Schaffner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schaffner

Maximum Current Rating

7A

Maximum Voltage Rating

480/277 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Series

FN3258

Operating Frequency

60Hz

Length

190mm

Depth

40mm

Height

70mm

Dimensions

190 x 40 x 70mm

Leakage Current

33 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

3.8W

COO (Country of Origin):
TH

FN 3258 Series


From Schaffner the FN3258 series allows trouble-free installation even where the available mounting space is at a minimum. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of the FN3258's design. All filters retain the expected filter performance even in very noisy applications and under full-load conditions.

Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.

Solid safety connector blocks available for the whole range
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction

Standards

EN 133200, IEC 60939

Approvals

CSA certified for Canada and US; SEMKO

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들