Schaffner, FN2200 25A 1.2kV dc, Chassis Mount EMI Filter, Tab

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 Box of 8 units)*

₩1,169,886.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 80 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
8 - 8₩146,235.80₩1,169,886.40
16 - 24₩143,310.52₩1,146,480.40
32 +₩140,443.52₩1,123,544.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-5149
제조사 부품 번호:
FN2200-25-33
제조업체:
Schaffner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schaffner

Maximum Current Rating

25A

Maximum Voltage Rating

1.2kV dc

Mounting Type

Chassis Mount

Termination Style

Tab

Series

FN2200

Number of Stages

Single Stage

Length

140mm

Depth

80mm

Height

65mm

Dimensions

140 x 80 x 65mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Power Loss

8W

COO (Country of Origin):
TH

FN2200 Series


Schaffner FN 2200 series DC filters aid in the control of conducted emissions on the panel side of a PV inverter system, significantly reducing the potential for high-frequency interference panel radiation. The FN 2200 series filters also protect the solar panel from HF stray and leakage currents which can cause pre-mature aging in the PV modules. FN 2200 filters are primarily designed for PV inverters. However, they can potentially also be used in other DC applications within published specifications, such as UPS, DC motor drives or DC quick chargers.

Compact design
Reduces conducted emissions
Helps prevent premature panel aging

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들