Schaffner, FN2090 3A 250 V ac/dc 0 → 400Hz, Flange Mount EMI Filter, Fast-On, Single Phase

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 Box of 20 units)*

₩870,590.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 140 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
20 - 20₩43,529.52₩870,590.40
40 - 60₩42,657.20₩853,162.80
80 +₩41,805.56₩836,111.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-5144
제조사 부품 번호:
FN2090Z-3-06
제조업체:
Schaffner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schaffner

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2090

Number of Stages

Two Stage

Operating Frequency

0 → 400Hz

Length

54mm

Depth

85mm

Capacitance

2.2 nF, 330nF

Height

30.3mm

Dimensions

54 x 85 x 30.3mm

Inductance

14 mH

Leakage Current

0.5 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

470kΩ

COO (Country of Origin):
TH

FN2090 Series


Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.

Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들