- RS 제품 번호:
- 816-0068
- 제조업체:
- RS PRO
- RS 제품 번호:
- 816-0068
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RS PRO 1,000 W Fixed Installation DC-AC Power Inverter, 12 V DC / 230 V AC
This fixed installation DC-AC power inverter reroutes your car battery for alternative functions. By using a modified sine wave to mimic an alternating current, this car power inverter essentially converts DC power into AC power, which runs most homes and household devices.
The 1,000 W inverter features a straightforward on/off switch and two LED lights to indicate whether the device is working properly or has malfunctioned. It comes in a durable case of anodized aluminium, which maximises the dissipation of heat and provides durability. The inverter includes both a USB socket and a universal UK/EU output socket, giving you several versatile options for connectivity.
The car power inverter also includes protective features in case of short-circuiting, overheating or overloading, so it's safe as well as practical. This device is invaluable if you need to power tools and equipment without using mains power.
The 1,000 W inverter features a straightforward on/off switch and two LED lights to indicate whether the device is working properly or has malfunctioned. It comes in a durable case of anodized aluminium, which maximises the dissipation of heat and provides durability. The inverter includes both a USB socket and a universal UK/EU output socket, giving you several versatile options for connectivity.
The car power inverter also includes protective features in case of short-circuiting, overheating or overloading, so it's safe as well as practical. This device is invaluable if you need to power tools and equipment without using mains power.
Features and Benefits
Input/output voltage of 12 V DC and 230 V AC
Output power of 1,000 W (continuous), 2,000 W (intermittent)
Universal output connection
Weight of 2.4 kg
Length of 272.5 mm
Width of 208 mm
Depth of 77 mm
Minimum operating temperature of 0°C
Maximum operating temperature of +40°C
50/60 Hz output frequency range
Over-temperature, over-voltage, overload, reverse polarity, short-circuit protection features
Output power of 1,000 W (continuous), 2,000 W (intermittent)
Universal output connection
Weight of 2.4 kg
Length of 272.5 mm
Width of 208 mm
Depth of 77 mm
Minimum operating temperature of 0°C
Maximum operating temperature of +40°C
50/60 Hz output frequency range
Over-temperature, over-voltage, overload, reverse polarity, short-circuit protection features
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
사양
속성 | 값 |
---|---|
Input Voltage | 12V dc |
Output Voltage | 230V ac |
Output Power Continuous | 1000W |
Output Power Intermittent | 2000W |
Output Power Waveform | Modified Sine Wave |
Output Connection Type | Universal |
Length | 272.5mm |
Width | 208mm |
Depth | 77mm |
Weight | 2.4kg |
Minimum Temperature | 0°C |
Protection Features | Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection |
Special Features | Compact, East to Operate, LED Indicators, Lightweight |
Output Frequency Range | 50/60Hz |
Maximum Temperature | +40°C |