Schneider Electric Power Factor Correction Capacitor 300 kvar
- RS 제품 번호:
- 207-206
- 제조사 부품 번호:
- VLVAW3N03516AA
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩32,780,059.65
제조사가 재고 비축중
- 2026년 7월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,780,059.65 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-206
- 제조사 부품 번호:
- VLVAW3N03516AA
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Weight | 175kg | |
| Standards/Approvals | ASEFA, CE, EAC, IEC 61921, IEC 61439-2, IEC 61439-1 | |
| Maximum Operating Temperature | 45°C | |
| Height | 1200mm | |
| Length | 300mm | |
| kVAr 50Hz | 300kvar | |
| Tolerance | -5 to 10 % | |
| Series | VarSet | |
| Mount Type | Indoor | |
| Minimum Operating Temperature | -5°C | |
| Width | 1000mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Weight 175kg | ||
Standards/Approvals ASEFA, CE, EAC, IEC 61921, IEC 61439-2, IEC 61439-1 | ||
Maximum Operating Temperature 45°C | ||
Height 1200mm | ||
Length 300mm | ||
kVAr 50Hz 300kvar | ||
Tolerance -5 to 10 % | ||
Series VarSet | ||
Mount Type Indoor | ||
Minimum Operating Temperature -5°C | ||
Width 1000mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Low voltage power factor correction solution from VarSet family, helps to eliminate utility penalties. To do energy savings, to lower capital costs, and to reduce CO² emissions by the reactive power compensation of inductive loads. This hardware is compatible with power management software to take advantage of the IoT digital power installation and allow a seemless integration to EcoStruxture Power. Smart monitoring and measurement features are available to secure operations. To optimize performance and maintenance, across a broad range of applications, commercial or industrial.
Suitable for variable or unstable load
Adaptative compensation thanks to step regulation
Can be installed in a polluted network
RoHS compliant
Mercury free
