Schneider Electric Power Factor Correction Capacitor 275 kvar

N

Subtotal (1 unit)*

₩42,210,595.05

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 7월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩42,210,595.05

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-200
제조사 부품 번호:
VLVAF3P03515AB
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Weight

400kg

Standards/Approvals

EAC, IEC 61439-2, ASEFA, IEC 61921, IEC 61439-1, CE

Height

2000mm

Minimum Operating Temperature

-5°C

Series

VarSet

Maximum Operating Temperature

45°C

Mount Type

Indoor

kVAr 50Hz

275kvar

Length

600mm

Width

800mm

Tolerance

-5 to 10 %

COO (Country of Origin):
FR
The Schneider Electric Low voltage power factor correction solution from VarSet family, helps to eliminate utility penalties. To do energy savings, to lower capital costs, and to reduce CO² emissions by the reactive power compensation of inductive loads. This hardware is compatible with power management software to take advantage of the IoT digital power installation and allow a seemless integration to EcoStruxture Power. Smart monitoring and measurement features are available to secure operations. To optimize performance and maintenance, across a broad range of applications, commercial or industrial.

Suitable for variable or unstable load

Adaptative compensation thanks to step regulation

Can be installed in a polluted network

RoHS compliant

Mercury free