StarTech.com BS 1363 Power (UK) Plug to IEC 60320 C13 Power Socket Power Cable, 1.8m

Subtotal (1 unit)*

₩22,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-9810
제조사 부품 번호:
PXT101YUK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Connector 1

BS 1363 Power (UK)

Connector 2

IEC 60320 C13 Power

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1.8m

Voltage Rating

250 V ac

Current Rating

10 A

Sheath Colour

Black

Cross Sectional Area

6 mm

COO (Country of Origin):
CN

PXT101YUK


The StarTech.com C13 Y-cable lets you plug multiple devices into a single power outlet, to maximize the space on your power strip, surge protector or wall outlet. It’s perfect for setting up dual-monitor workstations. The cable length from the Y-split is 47 cm on each side. This gives you an extended reach for connecting to two monitors securely, without placing a strain on the cable. The power-splitter cable can also be used for connecting a monitor and computer to the same outlet or any two devices that have a C13 power connection. The PXT101YUK is built to exact specifications and is fully tested to ensure maximum performance.

Features & Benefits


Connect to two monitors securely, without placing strain on the cable
Maximize space on your power strip, surge protector or wall outlet
Guaranteed reliability

Applications


Power two devices from a single power outlet

What’s in the package?


6ft BS1363 to 2x C13 cable

관련된 링크들