RS PRO, 50 m 2 Core Double Insulated Cable, Black Tuff 90 °C

Subtotal (1 reel of 50 metres)*

₩1,131,008.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩1,131,008.00₩22,620.16

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-3848
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Double Insulated Cable

Number of Cores

2

Jacket Colour

Black

Cable Length

50m

Jacket Material

Tuff

Outside Diameter

17.7mm

Voltage

1500V dc

Minimum Operating Temperature

-15°C

Conductor Type

Flexible

Standards/Approvals

BS EN 50618 Annex B

Cable CSA

2, 4mm²

Maximum Operating Temperature

90°C

Conductor Material

Tin Plated Annealed Copper Alloy

COO (Country of Origin):
GB

RS PRO 2 Core Power Cable


This range of RS PRO cable has been specially developed to meet the requirements of the DC interconnections between the solar panels and the other components of the photovoltaic system, such as the isolators and invertors. These cables have been designed with the highest quality and versatility in mind and are designed to operate at a normal maximum conductor temperature of 90°C but for a maximum of 20000 hours, a maximum conductor temperature of 120 °C at a maximum ambient temperature of 90°C is permitted.

Features and Benefits


  • Pre-marked LIVE DC warning message to improve safety

  • This cable can provide a quicker and neater install and installed using normal cable accessories, cleats and/or clips giving additional protection without the need for conduit installations

  • This power cable is safer as it can also remove the need for d.c. junction boxes in certain installations

  • Compatible with standard terminations and accessories such as cleats and MC4 connectors

  • Applications


    This range of RS PRO cables are particularly suitable for use within photovoltaic systems and the PV-Ultra® offers excellent mechanical properties, which makes it suitable for both internal and external installations.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들