- RS 제품 번호:
- 729-3593
- 제조사 부품 번호:
- RK09K1130A5R
- 제조업체:
- Alps
단종
- RS 제품 번호:
- 729-3593
- 제조사 부품 번호:
- RK09K1130A5R
- 제조업체:
- Alps
제정법과 컴플라이언스
제품 세부 사항
9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series
Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.
Features and Benefits:
Compact type potentiometer with 9.8mm width is ideal for designing high density sets
Vertical and Horizontal mounting direction
Total rotation angle 280° (RK09K) and 300° (RK09D)
Flat, knob, and driver shaft types
Compact type potentiometer with 9.8mm width is ideal for designing high density sets
Vertical and Horizontal mounting direction
Total rotation angle 280° (RK09K) and 300° (RK09D)
Flat, knob, and driver shaft types
Note
For vertical type Shaft Length shown in heading is measured from the PCB surface to the tip of the shaft, for horizontal type Shaft Length is measured from the mounting tag to the end of the shaft, see datasheet for dimensions.
사양
속성 | 값 |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Mounting Type | Through Hole |
Termination Style | Pin |
Shaft Diameter | 6 mm |
Tolerance | ±20% |