CTS 026 500Ω Linear Potentiometer Panel Mount, 026TB32R501B1A1

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
179-0673
제조사 부품 번호:
026TB32R501B1A1
제조업체:
CTS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CTS

Potentiometer Type

Linear

Maximum Resistance

500Ω

Power Rating

5W

Electrical Taper

Linear

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25.4mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

026

Tolerance

±20%

COO (Country of Origin):
TW
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.

Dust-proof construction
5 watt power rating
Superior resistance stability in temperature
and environment change
Tandem constructions available
Bushing or twist tab mounting
Available with pull-push and rotary
power switches
Precision linearity

관련된 링크들