- RS 제품 번호:
- 705-6665
- 제조사 부품 번호:
- AU EZ3R16 060 02
- 제조업체:
- Verderflex
- RS 제품 번호:
- 705-6665
- 제조사 부품 번호:
- AU EZ3R16 060 02
- 제조업체:
- Verderflex
제정법과 컴플라이언스
제품 세부 사항
Easy Tube Load Peristaltic Pump
Easy Tube Loading Peristaltic Pump with 3 Roller Rotor and 12Vdc Gearmotor,Three standard motor speeds combine with five tube sizes to offer wide range of flow rates.
Quick and simple tube change
Adjustable tube clamps
Tube sizes 0.8, 1.6, 3.2, 4.8, 6.3 mm insider diameter x 1.6 mm wall thickness
Power 12Vdc 17 VA
Flow can be reversed
Extension heads enable additional channel to be added
Wide range of uses in variety of applications
Adjustable tube clamps
Tube sizes 0.8, 1.6, 3.2, 4.8, 6.3 mm insider diameter x 1.6 mm wall thickness
Power 12Vdc 17 VA
Flow can be reversed
Extension heads enable additional channel to be added
Wide range of uses in variety of applications
Verderflex Peristaltic Pumps
사양
속성 | 값 |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 0.225L/min |
Maximum Head | 20m |
Maximum Working Pressure | 1 bar |
Series | EZ3R1 |
Maximum Fluid Temperature | +40°C |
Body Material | Polyamide |
Supply Voltage | 12 V dc |
Input Power | 17W |
Input Connection Size | 9.6mm |
Output Connection Size | 9.6mm |