Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 18.3L/h, 7.3 psi, 220 V, 240 V
- RS 제품 번호:
- 144-838
- 제조사 부품 번호:
- BL 20/D
- 제조업체:
- Hanna Instruments
- RS 제품 번호:
- 144-838
- 제조사 부품 번호:
- BL 20/D
- 제조업체:
- Hanna Instruments
제정법과 컴플라이언스
- COO (Country of Origin):
- RO
제품 세부 사항
Hanna Instruments Positive Displacement Pump
The Hanna Instruments diaphragm positive displacement pump uses a minimum number of moving parts, therefore reducing the chance of mechanical failure. Its maximum flow rate is 18.3L/h. The external flow control (the potentiometer) on the front of the pump allows for adjustment of flow from 0% to 100% of the nominal capacity of the pump. These pumps are manufactured to the highest degree of mechanical precision, with materials selected for their intrinsic abilities to withstand chemical attacks. The reinforced polypropylene housing withstands chemical attacks and offers superior strength, suited to challenging industrial environments. It is easy to install with wide, flat bases and mounting holes to allow tank, shelf or floor mounting (horizontal mounting).
Features and Benefits
The supply voltage is 220V and 240V
Input power is 200W
Maximum working pressure is 0.5bar
Maximum working temperature is 50°C
Wear resistant diaphragm due to PTFE
Balls are made from glass
The pump heads and O-rings are made from Kynar®, PTFE or Viton®
Blackstone pumps are fitted in such a way as to be completely hermetically sealed, with protection against splashing and accidental spillages
Input power is 200W
Maximum working pressure is 0.5bar
Maximum working temperature is 50°C
Wear resistant diaphragm due to PTFE
Balls are made from glass
The pump heads and O-rings are made from Kynar®, PTFE or Viton®
Blackstone pumps are fitted in such a way as to be completely hermetically sealed, with protection against splashing and accidental spillages
Certifications
IP65 rated
사양
속성 | 값 |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 18.3L/h |
Maximum Working Pressure | 7.3 psi |
IP Rating | IP65 |
Series | BL20/D |
Body Material | Glass Fibre Reinforced PP |
Supply Voltage | 220 V, 240 V |
Input Power | 200W |
Input Connection Size | 3/8in |
Output Connection Size | 3/8in |