- RS 제품 번호:
- 163-7785
- 제조사 부품 번호:
- 890334026024CS
- 제조업체:
- Wurth Elektronik
일시 품절-다음 입고 날짜는 04/11/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(200개가 1봉지안에)
₩1,231.579
수량 | 한팩당 | Per Bag* |
200 - 200 | ₩1,231.579 | ₩246,143.23 |
400 - 600 | ₩1,200.53 | ₩239,968.088 |
800 + | ₩1,181.557 | ₩236,276.802 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 163-7785
- 제조사 부품 번호:
- 890334026024CS
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
사양
속성 | 값 |
---|---|
Capacitance | 820nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Depth | 9mm |
Lead Length | 4mm |
Height | 18mm |
Dimensions | 26 x 9 x 18mm |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Dissipation Factor | <0.70 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |