Wurth Elektronik 560 μF Surface Mount Aluminium Polymer Capacitor, 16 V dc
- RS 제품 번호:
- 275-9418
- Distrelec 제품 번호:
- 303-80-728
- 제조사 부품 번호:
- 875575357010
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 275-9418
- Distrelec 제품 번호:
- 303-80-728
- 제조사 부품 번호:
- 875575357010
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Polymer, Hybrid | |
| Capacitance | 560μF | |
| Voltage | 16 V dc | |
| Mount Type | Surface Mount | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 10.5 mm | |
| Length | 10.5mm | |
| Series | WCAP-HSG5 | |
| Height | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 10000 h | |
| Dissipation Factor | 16% | |
| Diameter | 10 mm | |
| Automotive Standard | No | |
| Ripple Current | 2500mA | |
| Leakage Current | 89.6μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Polymer, Hybrid | ||
Capacitance 560μF | ||
Voltage 16 V dc | ||
Mount Type Surface Mount | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 10.5 mm | ||
Length 10.5mm | ||
Series WCAP-HSG5 | ||
Height 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 10000 h | ||
Dissipation Factor 16% | ||
Diameter 10 mm | ||
Automotive Standard No | ||
Ripple Current 2500mA | ||
Leakage Current 89.6μA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
관련된 링크들
- Wurth Elektronik 560 μF Surface Mount Aluminium Polymer Capacitor, 16 V
- Wurth Elektronik 560 μF Through Hole Aluminium Polymer Capacitor, 16 V
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16 V
- Wurth Elektronik 560 μF Surface Mount Polymer Capacitor, 10 V
- Wurth Elektronik 560 μF Surface Mount Polymer Capacitor, 6.3 V
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 6.3 V
- Wurth Elektronik 560μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 80 V