Wurth Elektronik 270μF Surface Mount Polymer Capacitor, 35V dc
- RS 제품 번호:
- 257-5711
- 제조사 부품 번호:
- 875075661009
- 제조업체:
- Wurth Elektronik
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 257-5711
- 제조사 부품 번호:
- 875075661009
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Technology | Conductive Polymer Aluminium | |
| Capacitance | 270µF | |
| Dielectric Material Family | Conductive Polymer Aluminum | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | Can | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Technology Conductive Polymer Aluminium | ||
Capacitance 270µF | ||
Dielectric Material Family Conductive Polymer Aluminum | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case Can | ||
The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.
Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance value is 270 μF
Low ESR over high frequency range
관련된 링크들
- Wurth Elektronik 270μF Surface Mount Polymer Capacitor, 35V dc
- Wurth Elektronik 270 μF Through Hole Polymer Capacitor, 16 V
- Wurth Elektronik 270 μF Surface Mount Polymer Capacitor, 6.3 V
- Wurth Elektronik 27 μF Surface Polymer Capacitor, 35 V
- Wurth Elektronik 18 μF Surface Polymer Capacitor, 35 V
- Wurth Elektronik 56 μF Surface Polymer Capacitor, 35 V
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 35 V
- Wurth Elektronik 120 μF Surface Polymer Capacitor, 35 V