Parker RI-ED Series Straight Threaded Adaptor, G 1/2 Male to G 3/8 Female, Threaded Connection Style
- RS 제품 번호:
- 807-126
- 제조사 부품 번호:
- T06LCF
- 제조업체:
- Parker
일시 품절-다음 입고 날짜는 11/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩20,112.334
수량 | 한팩당 |
1 - 5 | ₩20,112.334 |
6 - 24 | ₩19,301.631 |
25 + | ₩18,508.177 |
- RS 제품 번호:
- 807-126
- 제조사 부품 번호:
- T06LCF
- 제조업체:
- Parker
참조 문서
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
Equal Tee
Warning
hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.
사양
속성 | 값 |
---|---|
Connector A | Tube 6 |
Hydraulic Fitting Type | Hydraulic Union Tee Compression Tube Fitting |
Connector B | G 3/8 Female |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | Metric |
Maximum Operating Pressure | 400 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |