- RS 제품 번호:
- 703-6466
- 제조사 부품 번호:
- R414002401
- 제조업체:
- EMERSON – AVENTICS
- RS 제품 번호:
- 703-6466
- 제조사 부품 번호:
- R414002401
- 제조업체:
- EMERSON – AVENTICS
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
Series ED02 Pressure Regulator
Poppet type valve
Analogue control 0-10V or 4-20mA
<0.05 bar hysteresis
IP65
0 °C → +50 °C
M12, 5 pin electrical plug connections
Requires oil free (0-1mg/m3 max) dry air filtered to 50μm
Analogue control 0-10V or 4-20mA
<0.05 bar hysteresis
IP65
0 °C → +50 °C
M12, 5 pin electrical plug connections
Requires oil free (0-1mg/m3 max) dry air filtered to 50μm
사양
속성 | 값 |
---|---|
Function | 3/3 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | ED02 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Body Material | Aluminium, Chromated Steel |
Maximum Flow Rate | 100L/min |
Minimum Operating Pressure | 6bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | 0°C |
Maximum Operating Pressure | 7 bar |
Thread Standard | G |