- RS 제품 번호:
- 703-6075
- 제조사 부품 번호:
- R412006265
- 제조업체:
- EMERSON – AVENTICS
- RS 제품 번호:
- 703-6075
- 제조사 부품 번호:
- R412006265
- 제조업체:
- EMERSON – AVENTICS
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
AS Series 3/2 Shut-Off Valve Solenoid Operated
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
사양
속성 | 값 |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | AS2-SOV |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Polyamide |
Maximum Flow Rate | 2000L/min |
Solenoid Power Consumption | 2W |
Minimum Operating Pressure | 2.5bar |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/4in |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |