- RS 제품 번호:
- 613-3459
- 제조사 부품 번호:
- V61B4D7A-XA090
- 제조업체:
- Norgren
26 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩154,147.413
수량 | 한팩당 |
1 + | ₩154,147.413 |
- RS 제품 번호:
- 613-3459
- 제조사 부품 번호:
- V61B4D7A-XA090
- 제조업체:
- Norgren
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CZ
제품 세부 사항
IMI Norgren 3/2 Pneumatic Solenoid Valve, 1300L/min Flow Rate, 10 Bar Maximum Operating Pressure - V61 Series - V61B4D7A-XA090
For precise automated flow control in your pneumatic systems, choose this solenoid valve from IMI Norgren. It uses the differential pressure of the connected medium over its valve ports to open and close them, allowing or stopping airflow. Thanks to a flow rate of 1300 litres per minute, it's a practical choice for heavy-duty industrial systems. You can also use it safely in thermal extremes as it has an operating temperature range of -10°C to +50°C. An aluminium body provides durability and resistance to corrosion, so you can rely on this valve in damp or humid conditions.
Features & Benefits
• Nitrile rubber and fluororubber seals to prevent air leakage and support effective operation
• IP65 (ingress protection) rated to resist dust and low-pressure water jets
• Can be used for air, water and other oils and fluids for versatility
• Light weight of 210g for easy handling and to prevent strain on your equipment
• IP65 (ingress protection) rated to resist dust and low-pressure water jets
• Can be used for air, water and other oils and fluids for versatility
• Light weight of 210g for easy handling and to prevent strain on your equipment
Applications
• Process and packaging industry
• Water treatment plants
• Water treatment plants
What maintenance does this solenoid valve need?
As this solenoid valve is designed with weather-resistant components, it's broadly maintenance-free.
사양
속성 | 값 |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | V61 |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 1300L/min |
Minimum Operating Pressure | -0.9bar |
Maximum Operating Pressure | 10 bar |
Number of Positions | 2 |
Configuration | 2-Position, 3 Port |
Minimum Operating Temperature | -10°C |
Thread Size | 1/4in |
Maximum Operating Temperature | +50°C |
Thread Standard | G |