The SMC SY3000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted. It has pilot exhaust and dust proof enclosure.
Maximum flow rate is 276 l/min Operating pressure ranges between 0.15MPa and 0.7MPa Operating temperature ranges between -10°C and 50°C LED indicator light Reduced power consumption