The SMC 5 Port solenoid valve has 24V, 12V supply voltage. It has IP67 protection. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Function 1 (2 Position Single) Piping 20 (Body Ported) Pilot Type internal pilot Coil Specifications standard Rated Voltage 5 (24VDC)