The SMC 5 Port solenoid valve has 24V, 12V supply voltage. It has IP67 protection. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Function 3 (3 Position Closed Centre) Body Type 5 (Double and 3 position) Manual Override Non-locking push type