- RS 제품 번호:
- 209-9434
- 제조사 부품 번호:
- VTA301-01
- 제조업체:
- SMC
- RS 제품 번호:
- 209-9434
- 제조사 부품 번호:
- VTA301-01
- 제조업체:
- SMC
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- JP
제품 세부 사항
3 / 2 Air Pilot/Spring Valve, VTA301 Series
Selective porting can provide up to 6 valve functions
사양
속성 | 값 |
---|---|
Function | 3/2 |
Connection Port Thread | Rc 1/8 |
Actuation Type | Spring/Pilot |
Manufacturer Series | VTA301 |
Mounting Style | Stand-Alone |
Number of Ports | 3/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 127.6NL/min |
Minimum Operating Pressure | 0MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 1 MPa |
Thread Size | 1/8in |
Thread Standard | Rc |