- RS 제품 번호:
- 201-0497
- 제조사 부품 번호:
- 5727970220
- 제조업체:
- EMERSON – AVENTICS
- RS 제품 번호:
- 201-0497
- 제조사 부품 번호:
- 5727970220
- 제조업체:
- EMERSON – AVENTICS
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- HU
제품 세부 사항
Aventics Pneumatic Solenoid Valve
The Aventics 57 series 4/2 port solenoid-operated valve has a maximum flow rate of 700L/min. This valve has an 8mm connection with the polyoxymethylene body. Its solenoid voltage is 24VDC with 2.1W power consumption.
Features and Benefits
Operating pressure ranging between 1.5bar and 10bar
Operating temperature ranging between -15°C and 50°C
Operating temperature ranging between -15°C and 50°C
사양
속성 | 값 |
---|---|
Function | 4/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | 57 |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 4/2 |
Body Material | Polyoxymethylene |
Maximum Flow Rate | 700L/min |
Solenoid Power Consumption | 2.1W |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -15°C |