RS PRO 5/2 Bistable Pneumatic Solenoid Valve - Solenoid G 1/4 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
- RS 제품 번호:
- 176-2126
- 제조업체:
- RS PRO
- RS 제품 번호:
- 176-2126
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
RS PRO 5/2 Bistable Pneumatic Control Valve Solenoid G 1/4 in
This bistable pneumatic control valve from RS PRO can maintain one of two stable positions without the constant application of power. Designed for use in applications such as robotics, textile production and the pharmaceutical sector, it offers an energy-efficient way to control airflow in a pneumatic system.
The hardwearing valve is intended for base mounting and set up in a 5/2 configuration with five ports and two switching positions. It's actuated by a solenoid and has a lightweight and exceptionally durable aluminium body. This kind of valve is often used to control double-acting cylinders.
Easy to install, this versatile solenoid valve fits onto a G-size 1/4 in thread. It offers a maximum flow rate of 1,200 litres a minute. The energy-saving solenoid consumes just 2 W of power or 3 VA of apparent power.
The hardwearing valve is intended for base mounting and set up in a 5/2 configuration with five ports and two switching positions. It's actuated by a solenoid and has a lightweight and exceptionally durable aluminium body. This kind of valve is often used to control double-acting cylinders.
Easy to install, this versatile solenoid valve fits onto a G-size 1/4 in thread. It offers a maximum flow rate of 1,200 litres a minute. The energy-saving solenoid consumes just 2 W of power or 3 VA of apparent power.
Features and Benefits
• Pneumatic control valve
• G 1/4 in connection port thread
• 5/2 bistable configuration – five ports and two positions
• Base mounting
• Solenoid actuation
• Comes with solenoid fitted
• Solenoid voltage of 12 V DC, 24 V AC/DC, 110 V AC, 220 V AC
• Solenoid power consumption of 2W, 3 VA
• Maximum flow rate of 1,200 L/min
• Maximum operating temperature of +60˚C
• Minimum operating temperature of -10˚C
• Maximum operating pressure of 10 bar
• Minimum operating pressure of 2 bar
• Aluminium body
• Thread size of 6.35 mm
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
• G 1/4 in connection port thread
• 5/2 bistable configuration – five ports and two positions
• Base mounting
• Solenoid actuation
• Comes with solenoid fitted
• Solenoid voltage of 12 V DC, 24 V AC/DC, 110 V AC, 220 V AC
• Solenoid power consumption of 2W, 3 VA
• Maximum flow rate of 1,200 L/min
• Maximum operating temperature of +60˚C
• Minimum operating temperature of -10˚C
• Maximum operating pressure of 10 bar
• Minimum operating pressure of 2 bar
• Aluminium body
• Thread size of 6.35 mm
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
사양
속성 | 값 |
---|---|
Function | 5/2 Bistable |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid |
Mounting Style | Base Mount |
Solenoid Voltage | 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Aluminium |
Maximum Flow Rate | 1200NL/min |
Solenoid Power Consumption | 2 W, 3VA |
Minimum Operating Pressure | 1bar |
Minimum Operating Temperature | -10°C |
Thread Size | 1/4in |
Maximum Operating Temperature | +60°C |
Configuration | 5/2 |
Number of Positions | 2 |
Maximum Operating Pressure | 10bar |
Thread Standard | G |