- RS 제품 번호:
- 723-523
- 제조사 부품 번호:
- X3064102
- 제조업체:
- Norgren
3 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩635,587.702
수량 | 한팩당 |
1 + | ₩635,587.702 |
- RS 제품 번호:
- 723-523
- 제조사 부품 번호:
- X3064102
- 제조업체:
- Norgren
해당 안됨
- COO (Country of Origin):
- CN
IMI Norgren Pneumatic Solenoid Valve, Threaded, -0.93 to 10 Bar Operating Pressure - X30 Series - X3064102
To take charge of compressed air in your machinery, turn to this pneumatic solenoid valve from IMI Norgren. You can use it to direct flow through five ports, so it's a versatile option. Thanks to its spring return mechanism, it bounces quickly back to its resting phase, saving you the hassle of manual resetting. Robust NBR seals are on hand to keep a tight grip on comings and goings, so you can be sure that air won't leak out and contamination won't creep in. They shrug off harsh chemicals and solvents, keeping wear and tear down to a bare minimum.
Features & Benefits
• G1/4 connection is threaded for hassle-free installation
• Durable die-cast zinc alloy body resists corrosion
• Operating pressure range between -0.93 and 10 bar for use in low-pressure environments
• Pre-drilled through-holes in the valve body for quick mounting
• Durable die-cast zinc alloy body resists corrosion
• Operating pressure range between -0.93 and 10 bar for use in low-pressure environments
• Pre-drilled through-holes in the valve body for quick mounting
Applications
• Automotive engineering
• Medical technology
• Hydraulic presses
• Energy industry
• Transmission systems
• Medical technology
• Hydraulic presses
• Energy industry
• Transmission systems
What temperatures can this pneumatic solenoid valve operate in?
This solenoid valve has a wide operating temperature range between 0°C and +70°C, so you can rest assured it handles the heat in harsh settings.
속성 | 값 |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | X30 |
Number of Ports | 5/2 |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Pressure | 930mbar |
Maximum Operating Temperature | +70°C |
Thread Size | 1/4in |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | 0°C |
Thread Standard | G |