IMI Norgren Rodless Actuator, Double-Actionng Type, G1/4 Port - Lintra Series - M/146032/M/800
Looking to shift heavy loads in a straight line? Grab this rodless actuator from IMI Norgren to reliably move workpieces from A to B in your pneumatic setup. It's an ideal choice for low-power systems, thanks to an operating pressure range between 1 and 8 bar. The assembly's double-acting mechanism means air drives movement in both ways to ensure precision control. A typical out-stroke of 482N has the muscle you need for regularly repeated actions.
Features & Benefits
• 800mm stroke for use in large-scale setups • Versatile option, as it's compatible with lubricated, non-lubricated and filtered compressed air • Robust aluminium material resists corrosion, mechanical stress and abrasion for long-term performance • Standard 32mm bore for easy integration with your pneumatic equipment
Can I use this rodless actuator in harsh industrial conditions?
Yes. This rodless actuator delivers reliable performance in temperatures between -30°C and +80°C, so you can trust it to get on with the job in challenging settings.
Does this product resist impacts?
As it's reinforced with 35mm of inbuilt cushioning, the actuator shrugs off impact force, which extends its service life.