SMC 20 μm Replacement Filter

Subtotal (1 unit)*

₩93,580.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,580.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-699
제조사 부품 번호:
EP220-020N
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Replacement Filter

Filtration Size

20μm

COO (Country of Origin):
JP
The SMC Line filter is designed to enhance your hydraulic system's efficiency by ensuring that contaminants are effectively removed from the hydraulic fluid. Featuring a robust and compact design, this filter boasts ease of maintenance thanks to its innovative element replacement mechanism. It accommodates a range of hydraulic fluids, making it suitable for diverse applications. The durable construction ensures that the filter can withstand high operational pressures, promising reliability and longevity. With a focus on user convenience, the filter allows for smooth fluid flow direction reversal and is equipped with options for differential pressure indicators, providing critical feedback for system performance. Invest in this line filter to optimize hydraulic operations with confidence.

Compact and solid design for improved durability

Easy element replacement simplifies maintenance processes

Compatible with a variety of hydraulic fluids for versatile use

Efficient filtration ensures cleaner hydraulic systems

관련된 링크들