SMC 1/4 in G Regulator - 1 MPa, 1/8 in 1900L/min, G IR2000

N
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
819-788
제조사 부품 번호:
IR2210-F02-A
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Port Size

1/4 in G

Product Type

Regulator

Connection Thread Standard

G

Series

IR2000

Pressure Gauge Port Size

1/8 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

1900L/min

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

RoHS

Overall Height

113.3mm

Overall Width

50mm

Pressure Setting Range

0.02 to 0.4 MPa

COO (Country of Origin):
JP
The SMC pressure regulator is designed to provide precise control of Air pressure for pneumatic systems. Its unique structure enhances efficiency while considerably decreasing Air consumption, ensuring cost-effective operation.

Maintains consistent fluid pressure for improved system reliability

Reduces Air consumption by approximately 27%, lowering operational costs

Designed with interchangeable mounting options for seamless installation

관련된 링크들