- RS 제품 번호:
- 416-7012
- 제조사 부품 번호:
- CAT24SM
- 제조업체:
- Nagahori Industry
단종
- RS 제품 번호:
- 416-7012
- 제조사 부품 번호:
- CAT24SM
- 제조업체:
- Nagahori Industry
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- JP
제품 세부 사항
Coupler AT Type 20 Model Sockets (One-touch Type)
New one-touch coupling
Low-pressure use, single path open and close type
Suitable for use with AL type 20 plugs
Low-pressure use, single path open and close type
Suitable for use with AL type 20 plugs
Type 20 Connectors
사양
속성 | 값 |
---|---|
Threaded Connection | R 1/2 Male |
Coupling Gender | Male |
Thread Size | 1/2in |
Manufacturer Series | AT |
Connection Type | Threaded |
Material | Steel |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 1.5 MPa |
Finish | Chrome Plated |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |