PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- RS 제품 번호:
- 218-0917
- 제조사 부품 번호:
- ESI 111813EB
- 제조업체:
- PREVOST
Subtotal (1 unit)*
₩132,820.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩132,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-0917
- 제조사 부품 번호:
- ESI 111813EB
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | prevoS1 ESI 11EB | |
| Sub Type | Hose Tail Coupler | |
| Hose Barb Connection | 13mm | |
| Material | Composite Body | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Product Type Safety Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series prevoS1 ESI 11EB | ||
Sub Type Hose Tail Coupler | ||
Hose Barb Connection 13mm | ||
Material Composite Body | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST hose tail coupler has one push safety system which avoids hose whip. It has polyamide composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar. It is non scratch able.
It is anti-static and has excellent efficiency
It has 13 mm hose ID
관련된 링크들
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 13mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 19mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 9mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 16mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 19mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 10mm Hose Tail Coupler
- PREVOST Stainless Steel Safety Quick Connect Coupling, Hose Barb 9mm Hose Tail Coupler