- RS 제품 번호:
- 187-8815
- 제조업체:
- RS PRO
69 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 2 백 1개
₩4,936.664
Bag(s) | Per Bag | 한팩당* |
1 - 4 | ₩4,936.664 | ₩2,468.332 |
5 + | ₩4,062.14 | ₩2,031.932 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 187-8815
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
RS PRO Plug With Rest For Rubber Hose
The RS PRO male quick-connect coupling has a MIGNON profile. The hose barb has a connection of 6mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation and can be coupled with a male connector.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• PED 2014/68/UE
• 2011/65/CE
사양
속성 | 값 |
---|---|
Coupling Gender | Male |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Hose Barb |
Hose Barb Connection | 6mm |
Material | Brass |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Seal Material | NBR |
Maximum Operating Temperature | +80°C |