- RS 제품 번호:
- 187-8794
- 제조업체:
- RS PRO
23 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 2 백 1개
₩30,242.672
Bag(s) | Per Bag | 한팩당* |
1 - 4 | ₩30,242.672 | ₩15,120.473 |
5 + | ₩24,890.307 | ₩12,445.154 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 187-8794
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
RS PRO Male Socket For Shutter Plug
The RS PRO 1/4in G male quick-connect coupling socket has MIGNON DOUBLE SHUT OFF profile and it is made from nickel-plated brass. This socket performs a single-handed operation and has a female threaded connection.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150 and CEJN 200
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150 and CEJN 200
Features and Benefits
Light and compact
Moulding coupler
Multi socket
Operating pressure is 12bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Thread standard is BSP
Moulding coupler
Multi socket
Operating pressure is 12bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Thread standard is BSP
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Certifications
REACH (1907/2006 ) certified
PED 2014/68/UE
2011/65/CE
PED 2014/68/UE
2011/65/CE
사양
속성 | 값 |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Female |
Thread Size | 1/4in |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |