현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
2 백 1개
₩36,523.50
- RS 제품 번호:
- 176-1909
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thread Standard | BSP | |
| Product Type | Quick Air Coupling | |
| Thread Size | 3/8 in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Finish | Nickel Plated Brass | |
| Standards/Approvals | ISO 228 Class A, 2014/68/UE, 2011/65/CE, 1907/2006, UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thread Standard BSP | ||
Product Type Quick Air Coupling | ||
Thread Size 3/8 in | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Finish Nickel Plated Brass | ||
Standards/Approvals ISO 228 Class A, 2014/68/UE, 2011/65/CE, 1907/2006, UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED | ||
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 B12. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: 0 bar to 16 bar (1.6 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
관련된 링크들
- RS PRO Nickel Plated Brass
- RS PRO Nickel Plated Brass Quick Air Coupling Female BSP
- RS PRO Nickel Plated Brass Coupler Nipple Female Metric
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling 6mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling 12mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling 4mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling 8mm Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling 10mm Pneumatic Straight