RS PRO Non Return Valve, 25 bar Inlet Female Threaded, Outlet Female Threaded BSP

Subtotal (1 pack of 2 units)*

₩404,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
2 +₩202,230.00₩404,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-2703
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

RS PRO

Inlet Port Gender

Female

Minimum Operating Pressure

0.2bar

Outlet Port Gender

Female

Material

Brass

Standards/Approvals

No

Maximum Operating Pressure

25 bar

Outlet Thread Standard

BSP

COO (Country of Origin):
IT

RS PRO Pneumatic Non-Return Valve


Introducing the range of RS PRO Pneumatic Non-Return Valve Fittings, designed for use in high corrosion environments and applications. This high-quality stainless-steel fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. Available in a wide range of sizes, the fitting allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO non-return valve fittings are specially designed for use in high corrosion environments

  • The durable stainless-steel material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the stainless-steel fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • It’s the perfect solution to connect rigid metal tubes like steel, aluminium, etc, as well as plastic tubes made from polyurethane, Teflon and more

  • Applications:


    Pneumatic non-return valves are included in a range of pneumatic accessories that are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:

  • Compressed air

  • Pneumatic automation

  • Industrial water circuits

  • Inert gases

  • Fluids and heating systems

  • Steam vacuums

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들