IMI Norgren Pneumatic Manual Control Valve, 197L/min Flow Rate, 2 to 10 Bar Operating Pressure - S/666 Series - S/666/116
Need a reliable way to alter the flow of compressed air in your setup? Choose this pneumatic manual control valve from IMI Norgren. It has a wide operating pressure range of 2 to 10 bar, making it a versatile choice. The valve supports a maximum flow rate of 197L/min for use with fast-moving air. Its body is made of die-cast zinc alloy, which is resistant to the corrosion and impact you'd expect in tough conditions. Nitrile rubber seals withstand wear and abrasion, so they help prevent leaks and maintain the efficiency of your pneumatic system.
Features & Benefits
• Can be used as a 3/2 or 2/2 valve for versatility • Pre-drilled through-holes in valve body for ease of mounting • Wide operating temperature range of -20°C to +80°C for use in demanding environments
Applications
• Assembly lines • Logistics and transportation • Factory automation
Can I use this valve with lubricated compressed air?
Yes, this valve is compatible with lubricated, non-lubricated and filtered compressed air, making it a versatile choice.