Siemens Manual For Chilled or Low-Temperature Hot Water in Closed Circuits Pneumatic Manual Control Valve BPZ Series,
- RS 제품 번호:
- 282-5309
- 제조사 부품 번호:
- BPZ:VVG44.25-10
- 제조업체:
- Siemens
1 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩366,717.19
수량 | 한팩당 |
1 + | ₩366,717.19 |
- RS 제품 번호:
- 282-5309
- 제조사 부품 번호:
- BPZ:VVG44.25-10
- 제조업체:
- Siemens
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Siemens VVG two way valve control the flow of water or glycol solutions. They have a 5.5 mm nominal stroke and are compatible with SAS Series actuators. Use the VVG as a control and shutoff valve in small to medium HVAC installations for hot water and chilled water applications. Use in closed circuits only.
External metric threaded connections
Reduced seat diameter produces reduced Cv
Double O ring packing with Teflon wiper
Reduced seat diameter produces reduced Cv
Double O ring packing with Teflon wiper
사양
속성 | 값 |
---|---|
Control Mechanism | Manual |
Function | For Chilled or Low-Temperature Hot Water in Closed Circuits |
Thread Size | 1/2in |
Thread Standard | G |
Manufacturer Series | BPZ |
Model Number p | BPZ:VVG44.25-10 |