Siemens Manual Automatic Hydraulic Balancing of Terminal Units Pneumatic Manual Control Valve S55264 Series, R 1/2,
- RS 제품 번호:
- 282-5300
- 제조사 부품 번호:
- S55264-V129
- 제조업체:
- Siemens
가격 개당**
₩1,543,574.00
1 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩1,543,574.00 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5300
- 제조사 부품 번호:
- S55264-V129
- 제조업체:
- Siemens
- COO (Country of Origin):
- DK
Siemens Combi Valve, PN25, DN40, 1370 to 9500 L/H Volumetric Flow Range - S55264-V129
This Siemens combi valve is designed for precise pressure control in various industrial applications. With a PN25 pressure rating and a flow range of 1370 to 9500 litres per hour, this valve offers robust performance in demanding environments. Its compatible pipe size of 40mm ensures efficient flow management, making it suitable for complex control systems.
Features & Benefits
• Flanged design facilitates easy installation and maintenance, ensuring seamless integration into existing systems
• High pressure rating of PN25 can withstand high-pressure environments
• Wide flow range provides optimal flow control, enhancing system efficiency and performance
• Sufficient flow capacity with compatible pipe size of 40mm is ideal for medium to large-scale systems
• Durable construction made from high-quality materials, offering long-term reliability and reducing the need for frequent replacements
• High pressure rating of PN25 can withstand high-pressure environments
• Wide flow range provides optimal flow control, enhancing system efficiency and performance
• Sufficient flow capacity with compatible pipe size of 40mm is ideal for medium to large-scale systems
• Durable construction made from high-quality materials, offering long-term reliability and reducing the need for frequent replacements
Applications
• Manages and regulates pressure in heating and cooling circuits, ensuring optimal performance
• Controls pressure in filtration and distribution systems, enhancing water quality
• Ensures precise pressure control critical for safety and efficiency
• Regulates steam pressure in turbines, contributing to efficient energy production
• Controls pressure in filtration and distribution systems, enhancing water quality
• Ensures precise pressure control critical for safety and efficiency
• Regulates steam pressure in turbines, contributing to efficient energy production
Can this valve be used in high-temperature applications?
Yes, it is designed to handle high-temperature environments. Its robust construction and materials can withstand elevated temperatures, making it suitable for applications such as steam and hot water systems.
How does this valve ensure precise pressure control?
The valve is engineered with a wide flow range of 1370 to 9500 litres per hour, which allows for accurate flow control. Its design includes features that minimise pressure fluctuations, ensuring stable and precise pressure regulation in various systems.
Is it compatible with Siemens' building automation systems?
Yes, the valve is fully compatible with Siemens' building automation systems, allowing for integrated control and monitoring. This compatibility ensures seamless operation within larger automated systems.
What maintenance is required for this valve?
The valve is designed for low maintenance. Regular inspections and occasional cleaning of the flanges and internal components are typically sufficient to ensure optimal performance and longevity.
Can it be used in corrosive environments?
Yes, the valve is made from high-quality, corrosion-resistant materials, making it suitable for use in corrosive environments such as chemical processing plants and wastewater treatment facilities.
속성 | 값 |
---|---|
Control Mechanism | Manual |
Connection Port Thread | R 1/2 |
Function | Automatic Hydraulic Balancing of Terminal Units |
Thread Size | 1/2in |
Thread Standard | R |
Manufacturer Series | S55264 |
Maximum Operating Pressure | 8bar |
Body Material | Brass |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Number of Ports | 2 |
Model Number p | S55264-V129 |