- RS 제품 번호:
- 245-3052
- 제조사 부품 번호:
- KM11-04-08-10
- 제조업체:
- SMC
- RS 제품 번호:
- 245-3052
- 제조사 부품 번호:
- KM11-04-08-10
- 제조업체:
- SMC
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- FR
제품 세부 사항
Manifolds KM Series
One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.
One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane
사양
속성 | 값 |
---|---|
Number of Outlet Ports | 10 |
Outlet Port | Push In 4 mm |
Number of Inlet Ports | 1 |
Inlet Port | Push In 8 mm |
Manufacturer Series | KM |
Material | PBT |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Outlet Port - Connection Type | Push In |
Inlet Port - Tube Size | 8mm |
Minimum Operating Temperature | -5°C |
Inlet Port - Connection Type | Push In |
Connection Style | Tube-to-Tube |
Outlet Port - Tube Size | 4mm |