Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPT 3/8in to Male BSPT 3/8in
- RS 제품 번호:
- 281-5404
- 제조사 부품 번호:
- EG10-3/8B
- 제조업체:
- Legris
Subtotal (1 Box of 20 units)*
₩218,083.76
일시적 품절
- 2026년 1월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩218,083.76 | ₩10,904.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-5404
- 제조사 부품 번호:
- EG10-3/8B
- 제조업체:
- Legris
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제외
- COO (Country of Origin):
- FR
The Legris Brass compression fittings including male stud adaptor. This universal fitting provides users with numerous connection options for a wide variety of tube materials without the need for tube threading or soldering. This range guarantees excellent long term sealing and performance. It is suitable for pneumatics, cooling, automotive process, lubrication, fluid transmission, packaging and industrial machinery.
Maximum service life
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
관련된 링크들
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPT 1/8in to Male BSPT
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPT 1/4in to Male BSPT
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPT 1/2in to Male BSPT
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPT 3/8in BSPT 3/8in 6mm
- Legris Brass Compression Fitting, Straight Compression Compression Olive BSPT R3/8in
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPT 1/8in BSPT 1/8in 10mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPT 1/8in BSPT 1/8in 5mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPT 1/8in BSPT 6mm