Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Female BSPP 1/4in BSPP 1/4in 12mm
- RS 제품 번호:
- 281-3226
- 제조사 부품 번호:
- 0114 12 13
- 제조업체:
- Legris
Subtotal (1 Box of 10 units)*
₩218,324.40
일시적 품절
- 2026년 1월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩218,324.40 | ₩21,832.44 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-3226
- 제조사 부품 번호:
- 0114 12 13
- 제조업체:
- Legris
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제외
- COO (Country of Origin):
- FR
The Legris Brass compression fittings are female stud fitting. This universal fitting provides users with numerous connection options for a wide variety of tube materials without the need for tube threading or soldering. This range guarantees excellent long term sealing and performance. It is suitable for pneumatics, cooling, automotive process, lubrication, fluid transmission, packaging and industrial machinery.
Maximum service life
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
Simple to install and use
High mechanical reliability
Compatible with many industrial fluids
관련된 링크들
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Female BSPP 1/4in BSPP 1/4in 10mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Female BSPP 1/8in BSPP 1/8in 8mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Female BSPP 1/4in BSPP 1/4in 5mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Female BSPP 1/8in BSPP 1/8in 4mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Female BSPP 1/2in BSPP 1/2in 10mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Female BSPP 1/4in BSPP 1/4in 8mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Female BSPP 1/4in BSPP 1/4in 6mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Female BSPP 3/8in BSPP 3/8in 10mm