Norgren PNEUFIT 10 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style,
- RS 제품 번호:
- 259-5153
- 제조사 부품 번호:
- 100201000
- 제조업체:
- Norgren
30 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩8,577.928
수량 | 한팩당 | 한팩당* |
5 + | ₩8,577.928 | ₩42,889.639 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 259-5153
- 제조사 부품 번호:
- 100201000
- 제조업체:
- Norgren
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
IMI Norgren Pneumatic Fitting, Nickel-Plated Brass Body, Silicone-Free O-Ring - PNEUFIT 10 Series - 100201000
For a connection that performs under pressure, try this pneumatic fitting from IMI Norgren. It keeps tubes and pipes in place during heavy-duty operations, withstanding a maximum operating pressure of 18 bar. Connecting tubes to either side of this adapter is a snap thanks to its push-in ports. A broad operating temperature range between -20°C and +80°C means you can count on it in to perform in harsh industrial conditions. And with its robust nickel-plated brass body, it resists corrosion to deliver a long product life.
Features & Benefits
• Easy to tighten with an Allen key, thanks to the internal hexagon design
• Internal O-ring makes sure of a tight seal to maintain air pressure
• Compatible with PUR and PA tubing, plasticised or not, for versatility
• 33g weight won't put strain on your pneumatic system
• Internal O-ring makes sure of a tight seal to maintain air pressure
• Compatible with PUR and PA tubing, plasticised or not, for versatility
• 33g weight won't put strain on your pneumatic system
Applications
• Food and beverage production
• Pharmaceutical laboratories
• Automated production lines
• Pharmaceutical laboratories
• Automated production lines
What type of connectors does this pneumatic fitting have?
The fitting has a push-in 10mm connector at one end and a push-in 10mm inlet port at the other, making it a good choice for standard applications.
사양
속성 | 값 |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | Push In 10 mm |
Model Number p | 10020 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Angle | Straight |
Swivel Connection | No |
Maximum Operating Pressure | 18 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Body Material | Nickel Plated Brass |