Norgren Pneufit S Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS 제품 번호:
- 220-4148
- 제조사 부품 번호:
- S02250628
- 제조업체:
- Norgren
대량 구매 할인 기용 가능
단가 개당**
₩49,207.34
16 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 4 | ₩49,207.34 |
5 - 9 | ₩48,226.36 |
10 + | ₩47,245.38 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 220-4148
- 제조사 부품 번호:
- S02250628
- 제조업체:
- Norgren
IMI Norgren Pneumatic Fitting, Non Chemical Resistant, Threaded-to-Tube Connection Style - S02250628
This stainless steel push-in fitting by IMI Norgren is a reliable solution for your pneumatic system needs. With a G 1/4 male connector and push-in 6mm connector, this fitting ensures a secure threaded-to-tube connection. The robust stainless steel construction guarantees durability and performance, making it an ideal choice for high-traffic pneumatic systems.
Features & Benefits
• Secure threaded-to-tube connection ensures a reliable and leak-free connection in your pneumatic system
• G 1/4 male connector allows for easy installation and compatibility with a range of pneumatic components
• Push-In 6mm connector facilitates quick and hassle-free tube insertion, saving time during assembly
• Stainless steel construction provides durability and resistance to corrosion, ideal for industrial pneumatic fittings
• Withstand high pressures and variable temperatures for consistent pneumatic system operation
• G 1/4 male connector allows for easy installation and compatibility with a range of pneumatic components
• Push-In 6mm connector facilitates quick and hassle-free tube insertion, saving time during assembly
• Stainless steel construction provides durability and resistance to corrosion, ideal for industrial pneumatic fittings
• Withstand high pressures and variable temperatures for consistent pneumatic system operation
Applications
• Ideal for automation, electronic, electrical, and mechanical industries.
• Suitable for pneumatic circuits, compressed air systems, and pneumatic tools.
• Used in food and beverage applications, thanks to its stainless steel construction.
• Perfect for aggressive environments where resistance to chemicals is required.
• Suitable for pneumatic circuits, compressed air systems, and pneumatic tools.
• Used in food and beverage applications, thanks to its stainless steel construction.
• Perfect for aggressive environments where resistance to chemicals is required.
Can it withstand high-pressure pneumatic systems?
Yes, this stainless steel push-in fitting is designed to withstand high pressures, making it ideal for pneumatic systems.
Is it suitable for use in food and beverage applications?
Yes, the stainless steel construction of this fitting makes it perfect for food and beverage applications.
Will it resist corrosion in aggressive environments?
Yes, the robust stainless steel material ensures resistance to corrosion, making it suitable for aggressive industrial settings.
Can it be used with various tube sizes?
Yes, this push-in fitting can be used with different tube sizes, providing versatility for pneumatic system setups.
Is it easy to install and remove for rapid assembly?
Yes, the push-in connectors and threaded-to-tube connection make installation and removal quick and convenient for efficient pneumatic circuit assembly.
속성 | 값 |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 |
Manufacturer Series | Pneufit S |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Chemical Resistant | No |
Body Material | Stainless Steel |
Angle | Straight |
Maximum Operating Temperature | +225°C |
Maximum Operating Pressure | 15 bar |
Minimum Operating Temperature | -15°C |
해당 안됨
- COO (Country of Origin):
- IT