Norgren PNEUFIT Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection
- RS 제품 번호:
- 210-1925
- 제조사 부품 번호:
- 100490600 DIS
- 제조업체:
- Norgren
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 210-1925
- 제조사 부품 번호:
- 100490600 DIS
- 제조업체:
- Norgren
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
IMI Norgren Pneumatic Fitting, Nickel-Plated Brass, Vacuum to 18 Bar Pressure Range - Pneufit Series - 100490600
Working with a demanding pressurised system? You can put this robust IMI Norgren pneumatic fitting under pressure with confidence. It's a swivel bulkhead adaptor that makes a durable connection between hoses and equipment in your industrial compressed air circuit. An elbow profile makes it an ideal fit for tight corners, so you can install tubing without needing to bend it out of shape. This component stays the course in operating pressures of up to 18 bar. Its threads are pre-coated with a non-PTFE-based sealant, so you're system stays safe from contamination. You can leave your toolbox on your workbench, as this fitting's push-in technology allows for snappy assembly.
Features & Benefits
Wide ambient temperature range between -20°C and +80°C, making it compatible with demanding settings
Corrosion-resistant nickel-plated brass body, for longevity in humid locations
Silicone-free O-ring withstands high pressure with little risk of cracking
Corrosion-resistant nickel-plated brass body, for longevity in humid locations
Silicone-free O-ring withstands high pressure with little risk of cracking
Applications
Robotics systems
Automated assembly lines
Automotive manufacturing
Hoisting equipment
Automated assembly lines
Automotive manufacturing
Hoisting equipment
What size hose is this pneumatic fitting compatible with?
You can use this pneumatic fitting with hoses that have a 6mm outer diameter, so it's widely compatible.
Threaded, Tube-to-Tube & Adaptors
사양
속성 | 값 |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M14 x 1 |
Manufacturer Series | 100 |
Inlet Port | M14 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Mounting Hole Diameter | 12mm |
Angle | 90° |